Wera Screwdriver Set Phillips, Pozidriv, Slotted, Torx Standard Screwdriver Set, 14-Piece
- RS Stock No.:
- 875-9224
- Distrelec Article No.:
- 300-35-408
- Mfr. Part No.:
- 05105630001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 875-9224
- Distrelec Article No.:
- 300-35-408
- Mfr. Part No.:
- 05105630001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 14 | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| ESD Safe | No | |
| Tip Size | 3.5 mm, 4 mm, 6.5 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 14 | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
ESD Safe No | ||
Tip Size 3.5 mm, 4 mm, 6.5 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, TX10, TX15, TX20, TX25, TX30 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Set, 14 Pieces, 80 to 150mm Blade Length Range - Kraftform Plus Series - 105630
Taking on a string of assembly tasks? You've got the right gear with this Wera screwdriver set. As it bundles 14 tools into one kit, this product is a sure fit for many standard fastening jobs. The laser-sharpened drive tips ensure a good contact surface to transfer plenty of force with every turn. Keeping your workbench tidy is no trouble, thanks to the included wall-mounting storage racks. Colour coding makes it a breeze to spot the screwdriver you need.
Features & Benefits
• Ergonomic handles for comfortable working
• Long blade length range between 80 and 150mm for working with hard-to-reach fastenings
• Hexagonal collar prevents rolling to keep tools close at hand
Applications
• Aerospace engineering
• Commercial garages
• Woodworking
Can I use this set's tools in wet conditions?
Yes, this kit's laser-shaped tips get a good grip on fasteners, so you can count on the tools in both wet and dry applications.
Related links
- Wera Phillips Slotted 11-Piece
- Wera Phillips Slotted 13-Piece
- HAZET Phillips Slotted VDE Screwdriver Set, 14-Piece
- Wera Hexagon Slotted 14-Piece
- Wera Phillips Slotted 14-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 6-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 3-Piece
- Wera Phillips Slotted Standard Screwdriver Set, 4-Piece
