Wera 2go Screwdriver Set Phillips, Pozidriv, Slotted, Torx Standard Screwdriver Set, 11-Piece

Subtotal (1 unit)*

€100.91

(exc. VAT)

€124.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.91

*price indicative

RS Stock No.:
136-7119
Distrelec Article No.:
300-92-518
Mfr. Part No.:
05004313001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

11

Tip Type

Phillips, Pozidriv, Slotted, Torx

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform 2go 300


11 Kraftform screwdrivers; with "Take it easy" Toolfinder; in the Wera 2go 4 quiver; comes with an adjustable partition element for individual sectioning.

Lasertip tips for more secure fit in the screw head

Multi-component Kraftform handle of the bit holder for fast and ergonomic screwdriving

Hexagonal anti-roll feature against rolling away

Suitable for docking with the Wera 2go system.

Take it easy tool finder: colour coding according to profile and size

1x Kraftform 2go 300, 11 pieces; 1x Wera 2go 4 Tool Quiver, 105 x 165 mm; 2x 350 PH Screwdriver for Phillips screws: PH 1x80, PH 2x100; 2x 355 PZ Screwdriver for Pozidriv screws: PZ 1x80, PZ 2x100; 5x 367 Screwdriver for TORX® screws: TX 10x80, TX 15x80, TX 20x100, TX 25x100, TX 30x115; 2x 334 SK Screwdriver for slotted screws: 0.8x4.5x90, 1.2x7.0x125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy