Teng Tools Screwdriver, 1.2 x 6.5 mm Tip, 38 mm Blade, 96mm Overall
- RS Stock No.:
- 103-179
- Mfr. Part No.:
- MD928N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.13 |
*price indicative
- RS Stock No.:
- 103-179
- Mfr. Part No.:
- MD928N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 1.2 x 6.5 mm | |
| Blade Length | 38mm | |
| Overall Length | 96mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Bi Material | |
| Standards/Approvals | DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 1.2 x 6.5 mm | ||
Blade Length 38mm | ||
Overall Length 96mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Bi Material | ||
Standards/Approvals DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Flat Screwdriver 400 mm Blade, 508 mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Screwdriver 300 mm Blade, 396mm Overall
