Teng Tools Flat Screwdriver, 1.2 x 6.5 mm Tip, 400 mm Blade, 508 mm Overall
- RS Stock No.:
- 103-078
- Mfr. Part No.:
- MD928N7
- Manufacturer:
- Teng Tools
Discontinued
- RS Stock No.:
- 103-078
- Mfr. Part No.:
- MD928N7
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 1.2 x 6.5 mm | |
| Model Number | MD928N7 | |
| Blade Length | 400 mm | |
| Overall Length | 508 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 1.2 x 6.5 mm | ||
Model Number MD928N7 | ||
Blade Length 400 mm | ||
Overall Length 508 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools flat screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ens
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 38 mm Blade, 96mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Wera 1/4 in Drive 1.2 x 6.5 mm Bit, 100mm Overall Length
- Teng Tools Screwdriver 400 mm Blade, 516mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- Teng Tools Screwdriver 400 mm Blade, 508mm Overall
- Teng Tools Screwdriver 400 mm Blade, 496mm Overall
- Teng Tools Flat Flat, 6-Piece
