Teng Tools Standard Screwdriver, TX45 Tip, 125 mm Blade, 237mm Overall
- RS Stock No.:
- 103-223
- Mfr. Part No.:
- MD945TN
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€23.40
(exc. VAT)
€28.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.40 |
*price indicative
- RS Stock No.:
- 103-223
- Mfr. Part No.:
- MD945TN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | TX45 | |
| Blade Length | 125mm | |
| Overall Length | 237mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size TX45 | ||
Blade Length 125mm | ||
Overall Length 237mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools TX screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Teng Tools Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
