Teng Tools Screwdriver, PH3 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 103-226
- Mfr. Part No.:
- MD949N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.34
(exc. VAT)
€27.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.34 |
*price indicative
- RS Stock No.:
- 103-226
- Mfr. Part No.:
- MD949N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH3 | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN ISO 8764, DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH3 | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN ISO 8764, DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Facom Philips Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
