Teng Tools Screwdriver, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 832-486
- Mfr. Part No.:
- MDT934N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€21.42
(exc. VAT)
€26.35
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.42 |
*price indicative
- RS Stock No.:
- 832-486
- Mfr. Part No.:
- MDT934N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Flat | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Flat | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
- COO (Country of Origin):
- TW
The Teng Tools flat power through screwdriver is engineered for striking with a hammer, making it Ideal for heavy-duty tasks. Its ergonomic design ensures comfortable handling while delivering enhanced torque and speed during use.
Percussion cap allows use with a hammer for added force
Ergonomically designed bi-material handle enhances comfort during prolonged use
Hexagonal shaft allows tightening with an open-ended spanner for extra torque
Complies with DIN 2380 standards for reliable performance
Screwdriver dimensions include 8 x 150mm for versatile applications
Related links
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 150 mm Blade, 266mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 258mm Overall
- Teng Tools Screwdriver 150 mm Blade, 258mm Overall
- Teng Tools Screwdriver 208mm Overall
