Teng Tools Screwdriver, PH4 Tip, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 103-228
- Mfr. Part No.:
- MD950N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 103-228
- Mfr. Part No.:
- MD950N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH4 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 200mm | |
| Overall Length | 325mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 2380, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH4 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 200mm | ||
Overall Length 325mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 2380, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PH screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- BETA Philips Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 325mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
