Teng Tools Screwdriver, PZ4 Tip, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 103-114
- Mfr. Part No.:
- MD964N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€28.46
(exc. VAT)
€35.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.46 |
*price indicative
- RS Stock No.:
- 103-114
- Mfr. Part No.:
- MD964N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ4 | |
| Blade Length | 200mm | |
| Overall Length | 325mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Handle | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ4 | ||
Blade Length 200mm | ||
Overall Length 325mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Handle | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools PZ screwdriver made with TT-MV PLUS steel alloy for greater strength and material flexibilty and ergonomically designed bi-material handle for easy use with higher torque and faster speed also the handle is moulded around the blade to ensur
Hole in the handle for hanging or for use as a T handle for extra torque
Designed and manufactured to DIN 2380
No batteries included
Related links
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 325mm Overall
- Wera Screwdriver 200 mm Blade, 317mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- Wera Screwdriver 200 mm Blade, 200mm Overall
- BETA Screwdriver 200 mm Blade, 327mm Overall
