Phoenix Contact Torx Torx, TX 20 Tip, 100 mm Blade, 198 mm Overall
- RS Stock No.:
- 135-376
- Mfr. Part No.:
- 1200151
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-376
- Mfr. Part No.:
- 1200151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Torx | |
| Tip Type | Torx | |
| Tip Size | TX 20 | |
| Model Number | 1200151 | |
| VDE/1000V Approved | No | |
| Blade Length | 100 mm | |
| Overall Length | 198 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Torx | ||
Tip Type Torx | ||
Tip Size TX 20 | ||
Model Number 1200151 | ||
VDE/1000V Approved No | ||
Blade Length 100 mm | ||
Overall Length 198 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver tool is a Torx type with a bore hole, featuring a two-component handle for comfortable use. It has a blade width of 20mm, blade height of 100mm, and a total length of 198mm. The tool is designed for various applications and is approved for quality and compliance.
Comfortable ergonomic design for grip
Versatile blade dimensions for various uses
EAC certification for quality assurance
Compliant with EU RoHS and REACH standards
Multiple classifications for easy identification
Versatile blade dimensions for various uses
EAC certification for quality assurance
Compliant with EU RoHS and REACH standards
Multiple classifications for easy identification
Related links
- Wera Tamperproof Torx 100 mm Blade, 198 mm Overall
- Wera Bit Socket TX 20 Tip 46mm Overall 1-Piece
- Phoenix Contact Torx Screwdriver 115 mm Blade, 220mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade, 161mm Overall
- Phoenix Contact Torx Screwdriver 60 mm Blade, 141mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Driver Bit TX 20 Tip 45mm Overall
- Wera Driver Bit TX 20 Tip 25mm Overall
