Phoenix Contact Torx Screwdriver, TX10 Tip, 80 mm Blade, 161mm Overall
- RS Stock No.:
- 135-374
- Mfr. Part No.:
- 1200149
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€130.42
(exc. VAT)
€160.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €130.42 | €13.042 |
*price indicative
- RS Stock No.:
- 135-374
- Mfr. Part No.:
- 1200149
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | TX10 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size TX10 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a high-quality tool designed for precision work. The two-component handle provides a comfortable grip, while the Torx tip with a bore hole ensures secure fastening. With dimensions of 10mm blade width and 80mm blade height, this screwdriver is ideal for various applications. It is the perfect addition to any toolkit for professionals and DIY enthusiasts alike.
Torx tip for secure fastening
Precision work
High-quality construction
Durable and reliable
Related links
- Phoenix Contact Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Torx Screw Holding Screwdriver 80 mm Blade, 161mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 80 mm Blade, 161mm Overall
- Phoenix Contact Screwdriver 80 mm Blade, 161mm Overall
- Phoenix Contact Screwdriver 80 mm Blade, 161mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade, 178mm Overall
- Wera Standard Screwdriver 161mm Overall
