Phoenix Contact Torx Screwdriver, TX40 Tip, 130 mm Blade, 242mm Overall
- RS Stock No.:
- 135-380
- Mfr. Part No.:
- 1200154
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€10.01
(exc. VAT)
€12.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.01 |
*price indicative
- RS Stock No.:
- 135-380
- Mfr. Part No.:
- 1200154
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | TX40 | |
| VDE/1000V Approved | No | |
| Blade Length | 130mm | |
| Overall Length | 242mm | |
| Grip Style | 2-Component Ergonomic Handle | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01750.B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size TX40 | ||
VDE/1000V Approved No | ||
Blade Length 130mm | ||
Overall Length 242mm | ||
Grip Style 2-Component Ergonomic Handle | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01750.B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a high-quality tool designed for precision work. The Torx screwdriver features a two-component handle for comfortable grip and control. With a blade width of 40mm, blade height of 130mm, and overall length of 242mm, this screwdriver is perfect for various applications. The screwdriver is suitable for DIY enthusiasts, professionals, and hobbyists alike.
Comfortable ergonomic handle for improved grip
Precision blade width and height for accuracy
Versatile length suitable for various tasks
Durable construction for reliable performance
Ideal for both DIY and professional use
High-quality materials ensure long-lasting durability
Related links
- Wera Standard Torx & Torx Plus Screwdriver 130 mm Blade, 242mm Overall
- Wera Standard Screwdriver 130 mm Blade, 130mm Overall
- Wera Standard Screwdriver 242mm Overall
- Wera Standard Screwdriver 150 mm Blade, 262mm Overall
- Wera Stubby Stubby Screwdriver 25 mm Blade, 79mm Overall
- Teng Tools Standard Screwdriver 100 mm Blade, 216mm Overall
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
