BETA Torx Screwdriver, T45 Tip, 130 mm Blade, 257mm Overall
- RS Stock No.:
- 234-5199
- Mfr. Part No.:
- 1267TX 45
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5199
- Mfr. Part No.:
- 1267TX 45
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T45 | |
| Blade Length | 130mm | |
| Overall Length | 257mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T45 | ||
Blade Length 130mm | ||
Overall Length 257mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T45. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 257mm
Related links
- BETA Torx Screwdriver 130 mm Blade, 257mm Overall
- BETA Torx Screwdriver 210 mm Blade, 342mm Overall
- BETA Multi-Test Screwdriver 130 mm Blade, 262mm Overall
- BETA Screwdriver Bit T45 Tip 58mm Overall 1-Piece
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 115 mm Blade, 234mm Overall
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- BETA Torx Screwdriver 60 mm Blade, 167mm Overall
