Phoenix Contact Insulated Screwdriver, TX10 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 135-703
- Mfr. Part No.:
- 1200156
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 135-703
- Mfr. Part No.:
- 1200156
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | TX10 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 161mm | |
| Standards/Approvals | VDE Zeichengenehmigung | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size TX10 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 161mm | ||
Standards/Approvals VDE Zeichengenehmigung | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated Torx screwdriver is a versatile tool designed for various applications. With a blade width of 10mm, blade height of 80mm, and a total length of 161mm, this screwdriver offers precise and efficient performance. It meets the highest quality standards and is ideal for both professionals and DIY enthusiasts.
Two-component handle for grip and comfort
Blade width of 10mm for versatile use
Blade height of 80mm for precision
Lightweight design at 33.54g
Complies with EU RoHS safety standards
Related links
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161mm Overall
- Phoenix Contact Torx Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
