Klein Tools Screwdriver, 213mm Overall
- RS Stock No.:
- 142-770
- Mfr. Part No.:
- 6026K
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€34.20
(exc. VAT)
€42.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.20 |
*price indicative
- RS Stock No.:
- 142-770
- Mfr. Part No.:
- 6026K
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Insulation | Uninsulated | |
| Tip Width | 7.9 mm | |
| Overall Length | 213mm | |
| Handle Material | Cushion Grip | |
| Blade Material | Steel | |
| Grip Style | Cushion | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Insulation Uninsulated | ||
Tip Width 7.9 mm | ||
Overall Length 213mm | ||
Handle Material Cushion Grip | ||
Blade Material Steel | ||
Grip Style Cushion | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Klein Tools 5/16-Inch Slotted Screw-Holding Screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip handle offers greater torque and outstanding comfort.
Durable zippers have 1 1/2-Inch metal pull along with a 2-Inch webbed/string pull to make opening and closing easier with gloves on
Easily attaches to tool bags or tool belts with the aluminum carabiners (Not for human support)
Reinforced bottom of 2520d Ballistic weave material reduces sharper tools and parts from wearing through
Related links
- Klein Tools Slotted, 213mm Overall
- Klein Tools Phillips 15-Piece
- Klein Tools Pozidriv 5-Piece
- Klein Tools Phillips Nut Driver Ratchet Screwdriver, 89mm length Steel
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools 5/16 in Slotted Phillips 89mm length Steel
- Klein Tools Insulated 180mm Overall
- Klein Tools Insulated 210mm Overall
