Klein Tools Screwdriver, PH0 Tip VDE/1000V Approved, 165mm Overall
- RS Stock No.:
- 142-766
- Mfr. Part No.:
- 32581INS
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€63.48
(exc. VAT)
€78.08
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €63.48 |
*price indicative
- RS Stock No.:
- 142-766
- Mfr. Part No.:
- 32581INS
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Electronic Screwdriver | |
| Tip Size | PH0 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Overall Length | 165mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Grip Style | Cushion | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900, ASTM F1505-16 standard for insulated tools | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Electronic Screwdriver | ||
Tip Size PH0 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Overall Length 165mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Grip Style Cushion | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900, ASTM F1505-16 standard for insulated tools | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Klein Tools electronics screwdrivers are designed for precision work, and feature a swivel cap for optimum control. Made of the highest quality tempered steel, carefully heat-treated for maximum strength, and precision milled to fit screw openings securely. Rotating caps and Klein's exclusive Cushion-Grip handles offer outstanding comfort and control. Corrosion-resistant chrome plated barrel that includes two double-ended bits that exceed ANSI standards.
Cushion-Grip handles for greater torque and comfort
Durable
Handle and blade have a 1000-Volt insulation rating
Interchangeable Insulated Screwdriver Set with an insulated handle
Related links
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- PB SWISS TOOLS Screwdriver 60 mm Blade VDE/1000V Approved
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- Wiha Screwdriver 60 mm Blade VDE/1000V Approved, 164mm Overall
- Wiha Screwdriver 65 mm Blade VDE/1000V Approved, 167mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 180mm Overall
