Bahco Screwdriver, PH2 Tip, 125 mm Blade, 250mm Overall
- RS Stock No.:
- 164-247
- Mfr. Part No.:
- NS302-2-125
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€40.34
(exc. VAT)
€49.62
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.34 |
*price indicative
- RS Stock No.:
- 164-247
- Mfr. Part No.:
- NS302-2-125
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 250mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | No | |
| Blade Material | Aluminium Bronze | |
| Height Safe | No | |
| Standards/Approvals | ISO 8764 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 250mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe No | ||
Blade Material Aluminium Bronze | ||
Height Safe No | ||
Standards/Approvals ISO 8764 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Phillips Screwdriver Aluminium Bronze PH2 x 125 mm
The Bahco Tools Non-sparking screwdriver, ideal for use in potentially explosive environments. Made from aluminium bronze, this Phillips screwdriver is engineered to eliminate the risk of sparks during operation. With its scientific development and adherence to ISO 8764 standards, it ensures safety and efficiency.
Ergonomic triple-component handle maximises user comfort
Antistatic plastics help protect against static discharge
Optimised for effective force transmission during use
Related links
- Vessel Philips Screwdriver 150 mm Blade, 250mm Overall
- Bahco Screwdriver 125 mm Blade ESD Safe, 250mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Bahco Screwdriver 200 mm Blade, 322mm Overall
- Bahco Screwdriver 100 mm Blade, 200mm Overall
- Facom Screwdriver 125 mm Blade, 125mm Overall
- Facom Philips Screwdriver 125 mm Blade, 245mm Overall
- Facom Philips Screwdriver 125 mm Blade, 235mm Overall
