Bahco Screwdriver, PH2 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 124-6146
- Mfr. Part No.:
- TAHBE-8620
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€36.55
(exc. VAT)
€44.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.55 |
*price indicative
- RS Stock No.:
- 124-6146
- Mfr. Part No.:
- TAHBE-8620
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | 3 Component | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | The Soft Material with Ridged Surface | |
| Standards/Approvals | ISO 8764DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material 3 Component | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style The Soft Material with Ridged Surface | ||
Standards/Approvals ISO 8764DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Phillips Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Facom Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 200mm Overall
- Vessel Philips Screwdriver 100 mm Blade, 200mm Overall
- BETA Screwdriver 100 mm Blade, 200mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Stubby Screwdriver 25 mm Blade VDE/1000V Approved, 83mm Overall
