Bahco Screwdriver, 155 mm Blade VDE/1000V Approved, 272mm Overall
- RS Stock No.:
- 164-282
- Mfr. Part No.:
- TAHBE-8255S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€33.18
(exc. VAT)
€40.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.18 |
*price indicative
- RS Stock No.:
- 164-282
- Mfr. Part No.:
- TAHBE-8255S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 1.2mm | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Blade Length | 155mm | |
| Overall Length | 272mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | High Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380/DIN 5264, IEC 60900, VDE | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 1.2mm | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Blade Length 155mm | ||
Overall Length 272mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material High Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380/DIN 5264, IEC 60900, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco ERGO™ Insulated Slotted Screwdriver with Kevlar String 1.2 mm x 6.5 mm x 150 mm
The Bahco Tools Insulated screwdriver is engineered for both safety and performance, making it an ideal tool for professionals who work with live equipment. Designed specifically for slotted head screws, the tool incorporates high-performance alloy steel blades that ensure durability while also upholding strict safety standards.
Flat face is designed to prevent rolling when placed down
Compliant with DROPS best practices for added safety
Kevlar string loop facilitates secure handling when working at height
Related links
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Screwdriver 272mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Standard Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Slotted Screwdriver 247mm Overall
- Bahco Slotted Screwdriver 222mm Overall
