Bahco Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 124-6132
- Mfr. Part No.:
- TAHBE-8040S
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€35.86
(exc. VAT)
€44.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.86 |
*price indicative
- RS Stock No.:
- 124-6132
- Mfr. Part No.:
- TAHBE-8040S
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 222mm | |
| Handle Material | Soft Material with Ridged Surface | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380/DIN 5264, VDE, IEC 60900 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 222mm | ||
Handle Material Soft Material with Ridged Surface | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380/DIN 5264, VDE, IEC 60900 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo VDE Slotted Screwdrivers - TAH Series
Insulated screwdrivers for slotted head screws developed according to the scientific ERGO™ process.
Insulated screwdriver for slotted head screws developed according to the scientific ERGO™ process
For work on live equipment up to 1000 volts
3-component handle, for maximum user comfort and force transmission
High performance alloy steel blade
Colour-coded handle with the screw type symbol on the domed end
ISO 2380, IEC 60900, VDE certified
Ready to Work at Height
Related links
- Bahco Standard 222mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard 203 Overall
- Bahco Standard 100 mm Blade, 222mm Overall
- Bahco Insulated 222mm Overall
- Bahco Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
