Bahco Screwdriver, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 164-553
- Mfr. Part No.:
- NS300-7-150
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.79 |
*price indicative
- RS Stock No.:
- 164-553
- Mfr. Part No.:
- NS300-7-150
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 1 mm x 7 mm x 150 mm
The Bahco Tools Non-sparking slotted screwdriver is a precise tool crafted from aluminium bronze, designed specifically for use in environments where the risk of explosion is present. Engineered according to ISO 2380 standards, it combines safety with functionality, making it an indispensable addition to any toolkit.
Ergonomically designed for maximum user comfort during extended use
Triple-component handle design enhances grip for better control
Lightweight design facilitates ease of use and reduces fatigue
Related links
- Bahco Standard 270 mm Overall
- Bahco Standard 150 mm Blade, 270 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 150 mm Blade, 270 mm Overall
- Facom Standard 270 mm Overall
- RS PRO Standard 270 mm Overall
- BETA Standard 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 270 mm Overall
- RS PRO Standard 150 mm Blade, 270 mm Overall
