Bahco Screwdriver, PZ3 Tip, 150 mm Blade, 270mm Overall
- RS Stock No.:
- 164-250
- Mfr. Part No.:
- NS304-3-150
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€54.60
(exc. VAT)
€67.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.60 |
*price indicative
- RS Stock No.:
- 164-250
- Mfr. Part No.:
- NS304-3-150
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | ERGO Non-Sparking Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 270mm | |
| Handle Material | Anti-Static Plastic | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type ERGO Non-Sparking Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 270mm | ||
Handle Material Anti-Static Plastic | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Pozidriv Screwdriver Aluminium Bronze PZ3 x 150 mm
The Bahco Tools Innovative Pozidriv screwdriver is crafted from premium aluminium bronze, ensuring maximum safety in environments prone to explosions. Designed with both functionality and comfort in mind, this tool excels in precision tasks, providing a reliable means to handle Pozidriv head screws.
Manufactured in accordance with stringent ISO 8764 standards
Constructed from lightweight aluminium bronze to reduce user fatigue
Antistatic properties ensure safer handling in sensitive environments
Related links
- Bahco Screwdriver 150 mm Blade, 270mm Overall
- RS PRO Pozidriv Screwdriver 150 mm Blade, 270mm Overall
- Bahco Screwdriver 150 mm Blade, 272mm Overall
- Bahco Screwdriver 150 mm Blade VDE/1000V Approved, 272mm Overall
- Bahco Screwdriver 270mm Overall
- Knipex Pozidriv Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- Facom Philips Screwdriver 150 mm Blade, 270mm Overall
