Phoenix Contact Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-491
- Mfr. Part No.:
- 1206463
- Manufacturer:
- Phoenix Contact
Subtotal (10 units, in packs of 10)*
€183.13
(exc. VAT)
€225.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €183.13 | €18.313 |
*price indicative
- RS Stock No.:
- 170-491
- Mfr. Part No.:
- 1206463
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | VDE ID: 086858, EAC ID: RU x-DE.xx08.B.02974, IEC 60900:2004, DIN/ISO 8764-1 PZ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals VDE ID: 086858, EAC ID: RU x-DE.xx08.B.02974, IEC 60900:2004, DIN/ISO 8764-1 PZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is a versatile tool for working with Phillips screws with Pozidriv and Phillips Recess screw heads. The 2-component grip ensures a non-slip hold, making it a reliable option for various applications. With VDE approval and made from alloyed tool steel, this screwdriver is durable and ensures safety during use.
Alloyed tool steel construction for durability
Certified for EAC and VDE approvals
EU RoHS and REACH SVHC compliance
Comfortable grip for extended use
Safe and durable tool for electrical work
Environmental compliance with industry standards
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
