SAM Screwdriver, PZ2 Tip, 100 mm Blade, 97mm Overall
- RS Stock No.:
- 209-491
- Mfr. Part No.:
- T-CEPZ-2X100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.40
(exc. VAT)
€18.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.40 |
*price indicative
- RS Stock No.:
- 209-491
- Mfr. Part No.:
- T-CEPZ-2X100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Impact | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 100mm | |
| Overall Length | 97mm | |
| Handle Material | Acetate | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Impact | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 100mm | ||
Overall Length 97mm | ||
Handle Material Acetate | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
T-CEPZ-2X100
The SAM Outillage impact-resistant screwdriver is engineered for high performance with its durable acetate handle and Pozidriv tip. It features a metallic impact surface for effective torque application and a robust, forged-through blade that ensures reliability under intense use. The ergonomic design provides a comfortable grip, reducing strain during extended tasks.
Impact-resistant construction for enhanced durability
Ergonomic grip for reduced hand fatigue
Forged blade maintains strength and integrity
Metallic impact surface enables powerful torque application
Washable acetate handle for easy upkeep and hygiene
Related links
- SAM Screwdriver 100 mm Blade, 85mm Overall
- SAM Screwdriver 100 mm Blade, 112mm Overall
- SAM Screwdriver 125 mm Blade, 247.9mm Overall
- SAM Slotted Screwdriver 97mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- Wera Precision Screwdriver 80 mm Blade, 97mm Overall
- CK Precision Precision Screwdriver 80 mm Blade, 97mm Overall
- Wera Precision Screwdriver 60 mm Blade, 97mm Overall
