SAM Slotted Screwdriver, 150 mm Blade, 97mm Overall
- RS Stock No.:
- 666-248
- Mfr. Part No.:
- T-CEF-65X150
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.70 |
*price indicative
- RS Stock No.:
- 666-248
- Mfr. Part No.:
- T-CEF-65X150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 150mm | |
| Insulation | Insulated | |
| Tip Width | 6.5 mm | |
| Overall Length | 97mm | |
| Handle Material | Acetate | |
| Blade Material | Forged Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 150mm | ||
Insulation Insulated | ||
Tip Width 6.5 mm | ||
Overall Length 97mm | ||
Handle Material Acetate | ||
Blade Material Forged Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact resistant screwdriver with acetate handle designed for tackling the toughest fastening tasks. Combining durability with user comfort, this tool features a robust forged blade that withstands powerful strikes without damaging its handle. Its acetate composition ensures effective impact absorption while remaining easy to clean. With excellent ergonomics, this screwdriver promises efficiency and control during use an Ideal choice for both professionals and DIY enthusiasts looking for reliability in their toolkit.
Robust forged through blade guarantees resilience during striking phases
Acetate handle provides an ergonomic grip and is washable for maintenance ease
Metallic impact surface on the handle allows for powerful loosening of stubborn screws
Designed specifically to be impact-resistant for longer tool life and consistent performance
Specifications comply with NF ISO 2380-1 and NF ISO 2380-2 standards
Lifetime guarantee under normal usage conditions offers peace of mind for users
Related links
- SAM Slotted Screwdriver 113mm Overall
- SAM Screwdriver 100 mm Blade, 97mm Overall
- Wera Precision Screwdriver 80 mm Blade, 97mm Overall
- CK Precision Precision Screwdriver 80 mm Blade, 97mm Overall
- Wera Precision Screwdriver 97mm Overall
- Wera Precision Screwdriver 60 mm Blade, 97mm Overall
- Wera Precision Screwdriver 60 mm Blade, 97mm Overall
- Wera Bit Holder Screwdriver 97mm Overall
