SAM Screwdriver, 10 mm Tip, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 209-504
- Mfr. Part No.:
- TB-4PZ200
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.88
(exc. VAT)
€15.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.88 |
*price indicative
- RS Stock No.:
- 209-504
- Mfr. Part No.:
- TB-4PZ200
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Plated | |
| Grip Style | Non-Slip Grip | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Plated | ||
Grip Style Non-Slip Grip | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TB-4PZ200
The SAM Outillage Pozidriv SAMSOFORCE round blade screwdriver combines efficiency with comfort. Its non-slip, two-material sheath ensures a secure grip, while the colour-coded imprint makes for quick tool identification. Built with a chrome-plated blade and burnished tip, this screwdriver promises durability and reliability. Ideal for both professionals and DIY enthusiasts, its round blade design enhances versatility across various fastening tasks.
Non-slip two-material sheath for a secure grip
Colour-coded imprint for quick and easy tool identification
Durable chrome-plated blade for long-lasting performance
Burnished tip for improved engagement and precision
Related links
- SAM Screwdriver 200 mm Blade, 320mm Overall
- SAM Screwdriver 200 mm Blade, 325mm Overall
- SAM Screwdriver 200 mm Blade, 330mm Overall
- CK Screwdriver 200 mm Blade, 320mm Overall
- CK Screwdriver 200 mm Blade, 320mm Overall
- RS PRO Screwdriver 200 mm Blade, 320mm Overall
- SAM Insulated Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- SAM Pozidriv Screwdriver 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
