CK Screwdriver, PH4 Tip, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 794-332
- Mfr. Part No.:
- T4812 4
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 794-332
- Mfr. Part No.:
- T4812 4
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH4 | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH4 | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a precision tool designed for effective screw driving tasks. Its Durable construction and thoughtful design enhance reliability and performance for both professional and DIY applications.
Shatter resistant acetate handle ensures durability
Large square shape handle maximises torque efficiency
Chromed toughened alloy steel blade increases strength
Precision machined tip provides EXACT screw fitting
Drop forged blades enhance reliability and toughness
Related links
- CK Screwdriver 200 mm Blade, 320mm Overall
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- Knipex Philips Screwdriver 200 mm Blade VDE/1000V Approved, 320mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- CK Screwdriver 320mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Wera Philips Screwdriver 200 mm Blade, 200mm Overall
