SAM Screwdriver, 100 mm Blade, 200mm Overall

Subtotal (1 unit)*

€7.73

(exc. VAT)

€9.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.73

*price indicative

RS Stock No.:
209-603
Mfr. Part No.:
TT-65EG100
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

6.5mm

Blade Length

100mm

Tip Width

1.2 mm

Overall Length

200mm

Handle Material

Acetate

Blade Material

Chrome Vanadium Steel

Standards/Approvals

DIN 5264, NF ISO 2380-2, NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
CZ

TT-65EG100


The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is an essential addition to any toolbox, engineered for both precision and durability. Crafted from chrome-vanadium steel and featuring a protective sheath, this tool guarantees outstanding performance while safeguarding against wear and tear. With its cellulose acetate handle, the screwdriver provides a comfortable grip, allowing for extended use without discomfort. The screwdriver adheres to rigorous standards and directives, making it a reliable choice for professionals seeking quality and dependability.

Protective sheath prevents damage

Ergonomic cellulose acetate handle for comfort

Complies with NF ISO 2380-1 and NF ISO 2380-2 standards

Lightweight for ease of use

Optimized blade dimensions for better torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy