SAM Screwdriver, 150 mm Blade, 250mm Overall
- RS Stock No.:
- 209-605
- Mfr. Part No.:
- TT-65EG150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.26 |
*price indicative
- RS Stock No.:
- 209-605
- Mfr. Part No.:
- TT-65EG150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Tip Width | 6.5 mm | |
| Blade Length | 150mm | |
| Overall Length | 250mm | |
| Handle Material | Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Tip Width 6.5 mm | ||
Blade Length 150mm | ||
Overall Length 250mm | ||
Handle Material Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2380-1, DIN 5264, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-65EG150
The SAM Outillage electrician's tradition sheathed blade slotted head screwdriver is a perfect blend of craftsmanship and functionality. Designed for professionals who value precision and durability, it features a chromed vanadium steel blade encased with a protective sheath, ensuring a longer lifespan and enhanced performance. The cellulose acetate handle offers an ergonomic grip, providing comfort during prolonged use, making it suitable for both everyday tasks and demanding projects.
Chrome-vanadium steel for strength and durability
Protective sheath for safety
Ergonomic cellulose acetate handle for comfort
Meets industry standards for reliability
Lightweight for easy handling
Lifetime guarantee for normal use
