SAM Screwdriver, 150 mm Blade, 245mm Overall
- RS Stock No.:
- 208-720
- Mfr. Part No.:
- TT-55EG150
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-720
- Mfr. Part No.:
- TT-55EG150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Blade Length | 150mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 245mm | |
| Handle Material | Acetate | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Blade Length 150mm | ||
Tip Width 5.5 mm | ||
Overall Length 245mm | ||
Handle Material Acetate | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-55EG150
The SAM Outillage electrician's tradition slotted head screwdriver combines performance and craftsmanship, making it an essential tool for both professionals and DIY enthusiasts. Crafted with a chrome-vanadium steel blade, it is designed for durability and resilience, ensuring that it stands up to rigorous use. The protective sheath not only enhances safety but also prolongs the life of the blade by preventing wear and tear. Its cellulose acetate handle provides a comfortable grip, allowing for extended use without compromising control.
Protective sheath extends blade lifespan
Cellulose acetate handle for comfort and grip
Chrome-plate finish for a professional look
Versatile for electrical work and more
Compliant with NF ISO 2380-1 NF ISO 2380-2 and DIN 5264 standards
Related links
- SAM Screwdriver 245mm Overall
- SAM Screwdriver 250mm Overall
- SAM Screwdriver 255mm Overall
- Ega-Master Philips Screwdriver 150 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- SAM Insulated Screwdriver 245mm Overall
- RS PRO Hexagon Nut Driver 125 mm Blade, 245mm Overall
