SAM Screwdriver, 2 mm Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 209-625
- Mfr. Part No.:
- TT-2PZ100
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-625
- Mfr. Part No.:
- TT-2PZ100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 2 mm | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 2 mm | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-2PZ100
The SAM Outillage Pozidriv tradition round blade screwdriver exemplifies precision and durability. Designed for both professionals and DIY enthusiasts, this tool brings together superior craftsmanship with ergonomic handling, allowing for enhanced control during use. Its integrated design ensures that screws are driven with confidence and accuracy, making it an essential addition to any toolkit. Ideal for construction, maintenance, and assembly tasks, the screwdrivers reliability is underpinned by rigorous adherence to international standards. Trust in its performance in various applications while experiencing the blend of practicality and tradition that it represents.
Superior materials for extended tool life
Ergonomic handle for optimal grip and comfort
Compliant with international quality standards
Lightweight for ease of use over extended periods
Traditionally crafted for precise screw engagement
Related links
- SAM Standard 100 mm Blade, 205mm Overall
- SAM Standard 100 mm Blade, 205mm Overall
- Wera Standard 100 mm Blade, 205mm Overall
- Bahco Standard 100 mm Blade, 205mm Overall
- Wera Standard 100 mm Blade, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard 100 mm Blade, 205mm Overall
- Wera Cross Head Phillips 100 mm Blade, 205mm Overall
