SAM Screwdriver, 6 mm Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 270-9832
- Mfr. Part No.:
- TT-2P100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 270-9832
- Mfr. Part No.:
- TT-2P100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 6 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Chrome Cellulose Acetate | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | No | |
| Standards/Approvals | DIN 5264, NF ISO 8764-2, ISO 9001, NF ISO 8764-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 6 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Chrome Cellulose Acetate | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe No | ||
Standards/Approvals DIN 5264, NF ISO 8764-2, ISO 9001, NF ISO 8764-1 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM TT series Philips tradition round blade screwdriver has steel blade with chrome vanadium. Also it has presentation chrome cellulose acetate handle.
Weight 70 gram
Pattern N degree 2
Related links
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Screwdriver 125 mm Blade, 230mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Bahco Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
