SAM Screwdriver, 6 mm Tip, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 209-627
- Mfr. Part No.:
- TT-2PZ125
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.73
(exc. VAT)
€9.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.73 |
*price indicative
- RS Stock No.:
- 209-627
- Mfr. Part No.:
- TT-2PZ125
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| Standards/Approvals | NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
Standards/Approvals NF ISO 8764-1, NF ISO 8764-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-2PZ125
The SAM Outillage Pozidriv tradition round blade screwdriver is designed for superior performance in various applications. Crafted with precision, it embodies a perfect blend of tradition and functionality, making it an essential tool for both professionals and DIY enthusiasts. With a comfortable grip and a balanced design, this screwdriver ensures optimal handling and maximum torque while you work. Whether youre fitting screws or tackling intricate tasks, its durable construction offers long-lasting reliability. The screwdriver is also compliant with NF ISO 8764-2 and DIN 5264 standards, assuring you of its quality and performance.
Ergonomic for comfort
Durable and reliable
Meets international standards
Lightweight to reduce fatigue
Excellent torque
Ideal for various uses
Related links
- SAM Screwdriver 125 mm Blade, 247.9mm Overall
- SAM Screwdriver 100 mm Blade, 205mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
