Wera Insulated Screwdriver Blade, PH2 Tip, 154 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 408-120
- Mfr. Part No.:
- 003412
- Manufacturer:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 408-120
- Mfr. Part No.:
- 003412
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver Blade | |
| Screwdriver Type | Insulated | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154mm | |
| Overall Length | 154mm | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver Blade | ||
Screwdriver Type Insulated | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 154mm | ||
Overall Length 154mm | ||
ESD Safe No | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)
Wera range of Kraftform Kompakt interchangeable screwdriver blades.
Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately
Standards
IEC 60900: 2004
Related links
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Insulated Insulated Screwdriver Blade 154 mm Blade VDE/1000V Approved, 154mm Overall
