Facom Insulated Screwdriver, PZ1 Tip, 100 mm Blade VDE/1000V Approved, 209mm Overall
- RS Stock No.:
- 418-779
- Mfr. Part No.:
- ATD1X100VE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.63
(exc. VAT)
€15.53
(inc. VAT)
Limited stock
- 408 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.63 |
*price indicative
- RS Stock No.:
- 418-779
- Mfr. Part No.:
- ATD1X100VE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 209mm | |
| Handle Material | Bi-Material | |
| Blade Material | Silicon Carbide Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO 8764-2IEC 60900, NF EN 60900, ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 209mm | ||
Handle Material Bi-Material | ||
Blade Material Silicon Carbide Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO 8764-2IEC 60900, NF EN 60900, ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
PROTWIST® Insulated 1000 V Screwdriver for Pozidriv® Heads
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
AP.VE / AD.VE screwdrivers protect you from electrical risks up to 1000 Vac and 1500 Vdc.
1000 V round, sheathed blade.
AP.VE: for Phillips head screws.
AD.VE: for Pozidriv head screws.
Standards
EN 60900, NF ISO 8764-1, NF ISO 8764-2, DIN ISO 8764-1, DIN ISO 8764-2.
Related links
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- BETA Torx Screwdriver 100 mm Blade VDE/1000V Approved, 209mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- BETA Screwdriver 125 mm Blade VDE/1000V Approved, 209mm Overall
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Facom Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 204mm Overall
- Stanley Insulated Screwdriver 100 mm Blade VDE/1000V Approved
