RS PRO Star Screwdriver, 3.5 mm Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 429-679
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.76
(exc. VAT)
€10.77
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.76 |
*price indicative
- RS Stock No.:
- 429-679
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Star | |
| Product Type | Screwdriver | |
| Tip Size | 3.5 mm | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| ESD Safe | No | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic Anti-Slip Bi-Component | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Star | ||
Product Type Screwdriver | ||
Tip Size 3.5 mm | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
ESD Safe No | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic Anti-Slip Bi-Component | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Star Precision Screwdriver, TX 6 x 3.5 mm
The RS PRO Star precision screwdriver is designed for detailed and accurate work, making it ideal for electronics and precision engineering tasks. Its robust construction ensures durability and reliability, providing a high-quality tool for professionals and hobbyists alike.
Features and Benefits
Ø Blade: 3.5mm: Allows for precise engagement with Star screws, reducing the risk of slippage
Tip Length: 3.5mm: Offers control and accuracy in tight spaces
Tip Width: TX 6: Compatible with TX 6 Star screws, ensuring a perfect fit
Length of the blade: 50mm: Provides reach and leverage for various applications
Rotating cap: Enhances handling and control during use
Ergonomic bi-component handle: Offers comfort and reduces hand fatigue during extended use
Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Ensures strength and longevity, with a finish that resists wear
Applications
Electronics assembly
Precision engineering
Watchmaking
Jewellery repair
Additional Information
The screwdriver features a black oxidised blade finish for added durability and resistance to corrosion. It is not VDE/1000V approved and is not suitable for electrical work. The tool is designed for precision tasks where accuracy and control are paramount.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Precision Torx Precision Screwdriver 50 mm Blade, 150mm Overall
- RS PRO Torx Precision Screwdriver 100 mm Blade, 210 mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- Wera Torx Precision Screwdriver 40 mm Blade, 137mm Overall
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- Wiha Standard Screwdriver 50 mm Blade, 150mm Overall
