BETA Torx Screwdriver, 5 mm Tip, 50 mm Blade, 150mm Overall
- RS Stock No.:
- 234-5186
- Mfr. Part No.:
- 1267TX 05
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-5186
- Mfr. Part No.:
- 1267TX 05
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 5 mm | |
| Blade Length | 50mm | |
| Overall Length | 150mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 5 mm | ||
Blade Length 50mm | ||
Overall Length 150mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA drivers for Torx® head screws, with handles. Tip size is T5. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 150mm
Related links
- BETA Torx Screwdriver 50 mm Blade, 150mm Overall
- BETA Screwdriver 50 mm Blade, 150mm Overall
- RS PRO Precision Torx Precision Screwdriver 50 mm Blade, 150mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 80 mm Blade, 188mm Overall
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- BETA Torx Screwdriver 60 mm Blade, 167mm Overall
