Vessel Screwdriver, 89 mm Blade, 199mm Overall
- RS Stock No.:
- 452-963
- Mfr. Part No.:
- 970 HRLx89
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 452-963
- Mfr. Part No.:
- 970 HRLx89
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Blade Length | 89mm | |
| Overall Length | 199mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Elastomer Resin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Blade Length 89mm | ||
Overall Length 199mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Elastomer Resin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Hose Remover is designed for automotive hook hose applications. It features a durable construction with a comfortable, cushioned grip that ensures a secure, non-slip hold during use, making it ideal for tough and repetitive tasks.
Chrome vanadium hardened steel.
Made in Japan
