Facom Wrench 12 mm, 199mm Overall
- RS Stock No.:
- 216-406
- Mfr. Part No.:
- 441.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 216-406
- Mfr. Part No.:
- 441.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 12 mm | |
| Overall Length | 199mm | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 12 mm | ||
Overall Length 199mm | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench 12 mm, 70mm Overall
- Stanley Combination Spanner 16 mm, 199mm Overall
- Facom Hexagon Socket Wrench 260mm Overall
- Facom Hexagon Socket Wrench 434mm Overall
- SAM 199mm Overall, Comfortable Handle Handle
- Wera Wrench 12 mm, 226mm Overall
- SAM Wrench 12 mm, 104mm Overall
- HAZET 6290-1CT Torque Wrench 9 x 12 mm Drive 306mm Overall
