Vessel Philips Screwdriver, PH000 Tip, 17 mm Blade VDE/1000V Approved, 97mm Overall
- RS Stock No.:
- 452-970
- Mfr. Part No.:
- TD-51 +000
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€4.15
(exc. VAT)
€5.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.15 |
*price indicative
- RS Stock No.:
- 452-970
- Mfr. Part No.:
- TD-51 +000
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | PH000 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 17mm | |
| Overall Length | 97mm | |
| Handle Material | Elastomer Resin | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900, VDE, RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size PH000 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 17mm | ||
Overall Length 97mm | ||
Handle Material Elastomer Resin | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900, VDE, RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Precision Micro Screwdriver is designed for ultra-precision work and small screws, featuring a Phillips tip profile optimized for Japanese (JCIS) screws. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.
Stainless-made Knurled main body
Colour-code adjustable cushion grip at your useful position
Both cushion grip and knurled section to be used for quick tightening
Related links
- Bernstein Philips Screwdriver 17 mm Blade VDE/1000V Approved, 104mm Overall
- Vessel Philips Screwdriver 24 mm Blade, 104mm Overall
- Vessel Slotted Screwdriver 100mm Overall
- Vessel Slotted Screwdriver 90mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 239mm Overall
- Vessel Philips Screwdriver 100 mm Blade VDE/1000V Approved, 189mm Overall
- Vessel Philips Screwdriver 150 mm Blade VDE/1000V Approved, 217mm Overall
- Vessel Philips Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
