Vessel Philips Screwdriver, PH00 Tip, 24 mm Blade, 104mm Overall
- RS Stock No.:
- 452-972
- Mfr. Part No.:
- TD-51 +00
- Manufacturer:
- Vessel
Subtotal (1 unit)*
€4.06
(exc. VAT)
€4.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.06 |
*price indicative
- RS Stock No.:
- 452-972
- Mfr. Part No.:
- TD-51 +00
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Precision | |
| Tip Size | PH00 | |
| Blade Length | 24mm | |
| Overall Length | 104mm | |
| Handle Material | Plastic | |
| Blade Material | Black Oxide Steel | |
| Grip Style | Adjustable Cushion Grip | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Precision | ||
Tip Size PH00 | ||
Blade Length 24mm | ||
Overall Length 104mm | ||
Handle Material Plastic | ||
Blade Material Black Oxide Steel | ||
Grip Style Adjustable Cushion Grip | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel Precision Micro Screwdriver is designed for ultra-precision work and small screws, featuring a Phillips tip profile optimized for Japanese (JCIS) screws. The main body is made of durable stainless steel, with a rotative plastic end cap for smooth handling. It also includes a fully black oxide blade that is anti-corrosion for long-lasting performance.
Stainless-made Knurled main body
Colour-code adjustable cushion grip at your useful position
Both cushion grip and knurled section to be used for quick tightening
Related links
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Vessel Philips Screwdriver 17 mm Blade VDE/1000V Approved, 97mm Overall
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Bernstein Philips Screwdriver 17 mm Blade, 104mm Overall
- Stanley Philips Screwdriver 50 mm Blade, 211mm Overall
- Stanley Philips Screwdriver 75 mm Blade VDE/1000V Approved, 260mm Overall
- Bahco Screwdriver 50 mm Blade, 137mm Overall
- Lindstrom Screwdriver 50 mm Blade, 137mm Overall
