Vessel Philips Screwdriver, Ph 1.7 Tip, 30 mm Blade VDE/1000V Approved, 125mm Overall

Subtotal (1 unit)*

€14.47

(exc. VAT)

€17.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.47

*price indicative

RS Stock No.:
452-983
Mfr. Part No.:
9000 +1.7 X 30E
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Screwdriver Type

Precision

Product Type

Philips Screwdriver

Tip Size

Ph 1.7

VDE/1000V Approved

Yes

Blade Length

30mm

Overall Length

125mm

Handle Material

Wooden

ESD Safe

Yes

Blade Material

Ceramic

Grip Style

Ball Grip

Standards/Approvals

JIS B 1135, JIS B 1107, JIS B1124, IEC60900, JIS B 1176, JIS B1111, JASO F116-89, JIS B 1128, VDE, JIS B 1177, JIS B 1180, JIS B 1136, JIS B 1123, JIS B 1101, JIS B1122, JIS B 1181, JCIS 10-70, Japanese, JIS B1112

COO (Country of Origin):
JP
The Vessel Ceramic Adjuster is designed for precise coil and trimmer adjustments, making it ideal for fine-tuning electronic components. It is well-suited for use in audio equipment, computers, telecommunication devices, and various electronic and electrical components. Its non-conductive ceramic construction ensures safe and accurate adjustments without affecting circuit performance.

Uses a zirconia ceramics tip

Non inductive magnetic substance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy