Bernstein 1/4 in Hex, 120 mm Overall
- RS Stock No.:
- 465-455
- Distrelec Article No.:
- 303-04-545
- Mfr. Part No.:
- 4-107
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€9.29
(exc. VAT)
€11.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.29 |
*price indicative
- RS Stock No.:
- 465-455
- Distrelec Article No.:
- 303-04-545
- Mfr. Part No.:
- 4-107
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Drive Size | 1/4 in | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 120mm | |
| Material | High Quality Tool Steel | |
| Shank Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Drive Size 1/4 in | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 120mm | ||
Material High Quality Tool Steel | ||
Shank Size 10 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Screwdriver Handle is a bit magnetic holder handle has a 1/4 inch hexagon socket and can be used with all common hexagonal 1/4 inch bits. It is particularly suitable as a holder for our torque adapters. As an ergonomically shaped multi-component handle made of non-slip plastic, it lies well in the hand and has a practical hanging hole for your workbench.
2 component handle
Ergonomically shaped non slip
Material high quality tool steel
Related links
- Bernstein Hexagon Socket Screwdriver Handle 105 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 110 mm Overall
- Bernstein Hexagon Socket Screwdriver Handle 95 mm Overall
- Bernstein Hexagon Socket Bit Holder Screwdriver 100 mm Overall
- RND Hex Screwdriver Handle 125 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
- Wiha Screwdriver Handle 120 mm Overall
- Wera Hexagon Socket Screwdriver Bit 25 mm Overall
