RND Phillips Phillips, PH1 Tip, 80 mm Blade, VDE/1000V
- RS Stock No.:
- 491-882
- Mfr. Part No.:
- RND 550-00387
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-882
- Mfr. Part No.:
- RND 550-00387
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Screwdriver Type | Phillips | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Model Number | RND 550-00386 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Screwdriver Type Phillips | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Model Number RND 550-00386 | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Phillips VDE screwdriver is the ultimate tool for those who demand safety and performance during electrical work. Designed with an ergonomically formed handle, it ensures a comfortable grip for prolonged use, reducing fatigue on challenging tasks. Its insulated VDE blades provide peace of mind when working with voltages up to 1,000 volts, meeting the highest safety standards in the industry. Built to withstand harsh conditions, the screwdriver is resistant to both oil and acids, making it suitable for a variety of environments.
Magnetic tip for secure and efficient screw handling
Lightweight design for easy handling without compromising strength
Perfect for both professionals and hobbyists looking for reliability
Lightweight design for easy handling without compromising strength
Perfect for both professionals and hobbyists looking for reliability
Related links
- RND Phillips Phillips 60 mm Blade, VDE/1000V
- Wiha Phillips Screwdriver 80 mm Blade 175 mm Overall
- RND Phillips Phillips 100 mm Blade
- RND Phillips Phillips 60 mm Blade
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- PB SWISS TOOLS Screwdriver 80 mm Blade VDE/1000V Approved
- Bahco Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- RS PRO Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall