RND Phillips Phillips, PH0 Tip, 60 mm Blade, VDE/1000V
- RS Stock No.:
- 491-795
- Mfr. Part No.:
- RND 550-00386
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.62
(exc. VAT)
€8.14
(inc. VAT)
- RS Stock No.:
- 491-795
- Mfr. Part No.:
- RND 550-00386
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Screwdriver Type | Phillips | |
| Tip Type | Phillips | |
| Tip Size | PH0 | |
| Model Number | RND 550-00386 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60 mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Screwdriver Type Phillips | ||
Tip Type Phillips | ||
Tip Size PH0 | ||
Model Number RND 550-00386 | ||
VDE/1000V Approved Yes | ||
Blade Length 60 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RND Phillips VDE screwdriver is engineered for safety and efficiency, making it the ideal tool for electricians and DIY enthusiasts alike. With a robust design that features an ergonomically formed handle crafted from durable ABS plastic and chloroprene rubber, this screwdriver ensures a comfortable grip during prolonged use. The insulated VDE blades are designed to protect users from electrical shock up to 1,000 volts, allowing for secure operations in various industrial and home settings.
Magnetic tip facilitates easy screw handling and reduces drops
Resistant to oil and acids, ensuring longevity and protection
Resistant to oil and acids, ensuring longevity and protection
Related links
- RND Phillips Phillips 80 mm Blade, VDE/1000V
- RND Phillips Phillips 60 mm Blade
- CK Phillips 60 mm Blade 155 mm Overall
- Wiha Phillips Screwdriver 60 mm Blade 135 mm Overall
- RND Phillips Phillips 100 mm Blade
- RS PRO Precision Screwdriver 60 mm Blade VDE/1000V Approved
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
- Wiha Screwdriver 60 mm Blade VDE/1000V Approved, 164mm Overall
