Wiha Philips Screwdriver, PH2 Tip, 300 mm Blade, 418mm Overall

Subtotal (1 unit)*

€19.45

(exc. VAT)

€23.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.45

*price indicative

RS Stock No.:
493-360
Mfr. Part No.:
03739
Manufacturer:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Philips Screwdriver

Screwdriver Type

Standard

Tip Size

PH2

Blade Length

300mm

Overall Length

418mm

Handle Material

Bi-Material

Blade Material

Molybdenum Steel, Chrome Vanadium Steel

Standards/Approvals

DIN ISO 2380, ISO 8764, DIN 5265

RoHS Status: Exempt

COO (Country of Origin):
DE

SoftFinish® screwdriver


Workshop screwdriver as per DIN

Rounded blade made from chrome vanadium molybdenum steel, hardened throughout and matt-chrome plated

Multiple part SoftFinish® handle, for high power transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy