Wiha Screwdriver, PZ2 mm Tip, 300 mm Blade, 418mm Overall
- RS Stock No.:
- 280-5796
- Distrelec Article No.:
- 302-47-270
- Mfr. Part No.:
- 26455
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€23.21
(exc. VAT)
€28.55
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.21 |
*price indicative
- RS Stock No.:
- 280-5796
- Distrelec Article No.:
- 302-47-270
- Mfr. Part No.:
- 26455
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ2 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 300mm | |
| Insulation | Uninsulated | |
| Overall Length | 418mm | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | Recommended by German Campaign for Healthier Backs (unofficial) | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ2 mm | ||
VDE/1000V Approved No | ||
Blade Length 300mm | ||
Insulation Uninsulated | ||
Overall Length 418mm | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals Recommended by German Campaign for Healthier Backs (unofficial) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened and chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. This screwdriver is With the patented SoftFinish handle design, ensuring work is kind to hands and muscles.
Particularly suitable for dry applications
optimal balance between precision and control
Related links
- Wiha Philips Screwdriver 300 mm Blade, 418mm Overall
- Wiha Bit Holder Screwdriver 300 mm Blade, 418mm Overall
- RS PRO Slotted Speciality Tip Screwdriver 300 mm Blade, 420mm Overall
- Wera Slotted Speciality Tip Screwdriver 300 mm Blade, 398mm Overall
- SAM Standard Screwdriver 300 mm Blade, 430mm Overall
- RS PRO Philips Screwdriver 300 mm Blade, 410mm Overall
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- Wiha Pozidriv Screwdriver 100 mm Blade, 218mm Overall
