Wera Insulated Screwdriver, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 499-481
- Mfr. Part No.:
- 05022729001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€9.10
(exc. VAT)
€11.19
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.10 |
*price indicative
- RS Stock No.:
- 499-481
- Mfr. Part No.:
- 05022729001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 3 mm | |
| Blade Length | 80mm | |
| Overall Length | 161mm | |
| Blade Material | Stainless Steel | |
| Height Safe | Yes | |
| Standards/Approvals | IEC 60900:2004 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Tip Width 3 mm | ||
Blade Length 80mm | ||
Overall Length 161mm | ||
Blade Material Stainless Steel | ||
Height Safe Yes | ||
Standards/Approvals IEC 60900:2004 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
VDE Stainless Steel Screwdriver
VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips
Standards
IEC 60900: 2004
Supplied with
7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack
Related links
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
- Wera Insulated Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 161mm Overall
