Stanley Philips Screwdriver, PH1 Tip, 75 mm Blade, 235mm Overall
- RS Stock No.:
- 562-008
- Mfr. Part No.:
- STHT16155-0
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€3.09
(exc. VAT)
€3.80
(inc. VAT)
Temporarily out of stock
- 79 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.09 |
*price indicative
- RS Stock No.:
- 562-008
- Mfr. Part No.:
- STHT16155-0
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Insulated | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 235mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Insulated | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 235mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Phillips PH1 X 75 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Insulated 45 mm Blade, 171mm Overall
- Stanley Insulated 100 mm Blade VDE/1000V Approved, 260mm Overall
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 260mm Overall
- Stanley Insulated 75 mm Blade VDE/1000V Approved, 265mm Overall
- Vessel Insulated Screwdriver 75 mm Blade, 156mm Overall
- Vessel Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Stanley Standard 75 mm Blade, 240mm Overall
- Bahco Standard 75 mm Blade, 162mm Overall
