Stanley Philips Screwdriver, PH1 Tip, 100 mm Blade VDE/1000V Approved, 260mm Overall
- RS Stock No.:
- 561-964
- Mfr. Part No.:
- 0-65-415
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.34 |
*price indicative
- RS Stock No.:
- 561-964
- Mfr. Part No.:
- 0-65-415
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Insulated | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 260mm | |
| Handle Material | TRI Material | |
| Blade Material | Silicon Steel, Carbon | |
| Grip Style | Ergonomic | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Insulated | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 260mm | ||
Handle Material TRI Material | ||
Blade Material Silicon Steel, Carbon | ||
Grip Style Ergonomic | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Insulated Screwdriver features a CNC precision-machined tip for strength, performance, and long product life, ensuring optimum dimensional fit, accuracy, and reduced cam out. Sand-blasted for corrosion and wear protection, it is VDE approved up to 1,000V. The heavy-duty plastic sheath insulation runs the full length of the bar, offering protection from live current, with the red handle indicating full compliance with VDE standards.
Large diameter handle
Narrow waist for improved grip and control
Related links
- Stanley Philips Screwdriver 75 mm Blade VDE/1000V Approved, 260mm Overall
- Stanley Philips Screwdriver 30 mm Blade, 171mm Overall
- Stanley Stanley Flared Insulated Screwdriver 260mm Overall
- Stanley Philips Screwdriver 100 mm Blade
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall
- Vessel Philips Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- Knipex Philips Screwdriver 80 mm Blade VDE/1000V Approved, 187mm Overall
- Stanley Philips Screwdriver 75 mm Blade, 235mm Overall
